• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust Seron Mouse Wireless Optical Blue 7 Buttons 3200 dpi

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Slim wireless mouse with multi device connection and Hyperscroll wheel for super fast scrolling

  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 5 W

Technical specifications

  • RF Wireless + Bluetooth
  • Motion resolution 3200 DPI
  • Form factor: Both-handed
  • Material: Acrylonitrile-butadiene-styrene (ABS)
  • Power source: Batteries
  • Other operating systems support: ChromeOS
Product type

Mouse

Transfer type

Wireless

Interfaces

Bluetooth

Sensor type

Optical

Sensor resolution

3200 dpi

No. of keys

7 Buttons

for brands

Trust

Suitable for (input devices)

Ambidexter

Factory colour

Blue

Cable length

0.9 m

Width

62 mm

Height

36 mm

Depth

111 mm

Weight

85 g

Power supply

USB (cable included)

Supported OS

Chrome OS

Charging capacity (min.)

2 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

Service life of battery

3 Monat( e)

Quantity per pack

1 Stück(e)

Rechargeable

yes

Silent click

yes

yes

User guide

yes

Receiver included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760302 Trust Seron Mouse Wireless Optical Blue 7 Buttons 3200 dpi

Description


Scroll without limitations
This wireless mouse with high-quality Hyperscroll Metallic wheel and Tilt function makes an effortless vertical and horizontal navigation possible. It is perfect for documents, spreadsheets and other applications, offers smooth, precise scrolling and adjusts perfectly to your tempo.

The perfect mouse for multitasking
The multi-wireless connection of the Seron provides for an interruption-free working. You can choose between 2x Bluetooth® connections, a 2.4-G USB-C receiver and the supplied USB-A adapter. With its dedicated power-change button and LED display, this Bluetooth mouse is the perfect tool for device-independent operation.

Load less, work more productively
The Seron offers up to 3 months battery life* Since you can continue to work while charging with the supplied 90 cm USB A-C cable, this wireless mouse is perfect for uninterrupted productivity on the move. *Battery life may vary depending on circumstances

Slim, smooth-running, quiet
With a height of only 31 mm this slim wireless mouse can be stowed away without any problem in your traveling bag. Thanks to its noiseless buttons it is Ideal for quiet environments, while the adjustable 1000 to 3200 dpi and the two-handed usage ensure precise control in all tasks. Easy to use!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)