• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust USB-C® docking station DALYX 6-IN-1 MULTIPORT ADAPTER Compatible with (brand): Universal

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

6-in-1 USB-C Multi-Port Adapter - Silver

  • Adapter, silver

Technical specifications

Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

HDMI®

RJ45

USB-A

Suitable for

Universal

Cable length

20 cm

Factory colour

Multicolour

Width

100 mm

Height

14 mm

Depth

41 mm

Weight

56 g

Dim

(W x H x D) 100 x 14 x 41 mm

Compatible with (brand)

Universal

Version

Adapter

Screen size diagonal (inches)

1 inch

Keyboard layout

German, QWERTZ

Cable use

USB 2.0

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3410062 Trust USB-C® docking station DALYX 6-IN-1 MULTIPORT ADAPTER Compatible with (brand): Universal

Description

Multi-port adapter made of aluminum, which equips your laptop with HDMI, network, 2 USB-C and 2 USB-connections

This text is machine translated.

More interesting products

(*All information is plus legal VAT)