• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Trust VERTO ERGO Mouse Corded Optical White 6 Buttons 1600 dpi Ergonomic

1/17
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mouse

Transfer type

Corded

Interfaces

USB

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

White

Cable length

0 cm

Width

63 mm

Height

120 mm

Depth

75 mm

Weight

148 g

Supported OS

Chrome OS

macOS

Windows

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899030 Trust VERTO ERGO Mouse Corded Optical White 6 Buttons 1600 dpi Ergonomic

Description

Mouse with ergonomic vertical design for reduced arm and wrist load.

Fully natural
The ergonomic form of the Verto ergonomic wireless mouse brings your arm and wrist to a natural 60-degree position, reducing the strain on your arm and wrist so you can work more comfortably and productively.

The highest level of comfort
The light design and the thumb pad enhance the comfort, while the rubber coating improves the grip and durability - so you remain concentrated and efficient.

Keep control
An optical sensor with 1000 and 1600 DPI and 6 buttons - 2 main buttons, 2 side buttons, a DPI button and a scroll wheel - enable better control and increase the accuracy.

Simple and stylish
A 1.5 m long USB cable offers simple plug & play and a lot of freedom of movement. Moreover, a blue LED gives your work environment an elegant, stylish - and nevertheless discreet - atmosphere.

This text is machine translated.

Scope of delivery

  • Mouse

System requirements

  • USB port
  • Windows 10, 11
  • MacOS 10.15, 11, 12
  • Chrome OS

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)