
1/3

Mouse
Wireless
USB type A
USB C®
2.4 GHz radio
Bluetooth
Optical
4000 dpi
4 Buttons
Trust
Ambidexter
Display
Rechargeable
Quiet keypad
Black
0 cm
70 mm
40 mm
104 mm
69 g
Rechargeable batteries (included)
1 W
5 W
None (PC-controlled)
w/o USB Power Delivery
Plastic
yes
yes
4
1 Stück(e)
yes
yes
yes
85 %
yes
yes
yes
yes
User & Safety Instructions 3760299 Trust Zevo Mouse Wireless Optical Black 4 Buttons 4000 dpi Display, Rechargeable, Quiet keypad
The necessary accessories are required to use the article as described.