• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tucano Tucano - Stylus für Handy, Tablet - Schwarz Digital pen Rechargeable Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

UTILITY Stylus for tablets 95% devices (iPhone, smartphone and tablet), black

  • Universal active capacitive pen works with 95% of all tablets and smartphones; including iPads and iPhones but without Palm Rejection / palm rest detection
  • Integrated magnet allows you to attach the device to your device (compatible models only)
  • Switch on and off by double tapping on the top
  • Automatic shut-off after 90 minutes of inactivity
  • LED battery charging indicator
  • Lithium battery 150 mAh
  • Also use the Tucano universal pencil while charging (USB-C connector)
  • Input power 5 V 0.3 A
  • Charge time: 40 minutes;Charge life: Approximately 10 hours
  • 2 replacement POM tips included
  • USB-C cable included in the package

Technical specifications

Product type

Digital pen

Suitable for

Handy, Tablet

Factory colour

Black

Features

Rechargeable

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3455044 Tucano Tucano - Stylus für Handy, Tablet - Schwarz Digital pen Rechargeable Black

User & Safety Instructions

User & Safety Instructions 3455044 Tucano Tucano - Stylus für Handy, Tablet - Schwarz Digital pen Rechargeable Black

Description

The universal active capacitive pen works with 95% of all tablets and smartphones, including iPads and iPhones but without palm detection. With the Tucano universal pencil, you can write, draw or make notes, without having to activate Bluetooth. Moreover, it can be fixed at many devices thanks to the in-built magnets (only compatible models). The use time for a full charge is approx. 10 hours and the charging time approx. 40 minutes. USB-C cable for charging and 2 spare tips included in the packet. Lithium battery capacity 150 mAh
Charging input 5V 0.3A
Time for a complete charge:30 min.
Working time: 8-10 hours

This text is machine translated.

Scope of delivery

  • UTILITY stylus pen
  • 2x replacement POM tips
  • USB-C cable

What kind of Touchpens are you looking for?

More interesting products

(*All information is plus legal VAT)