• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twen J 1200 Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 141 x 25 x 151 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 26.99
-22 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Desk calculator J 1200 Black

  • Display type: LCD
  • No. of digits: 1 x 12-digit
  • Memory: 1 memory (3 keys)
  • With Quick Fix button
  • Vat Automatic
  • Dimensions: 141 x 25 x 150,5 mm (W x H x D)

Technical specifications

Product type

Desk calculator

Display type

LCD

Display (digits)

12

Factory colour

Black

Features

Tiltable display

Forex rate calculation

Width

141 mm

Height

25 mm

Depth

151 mm

Power supply (LOV)

solar-powered

battery-powered

Power supply

Solar cell

LR54 button cell, included

Dim

(W x H x D) 141 x 25 x 151 mm

Weight

185 g

Displays

1-line display

Product type description

J 1200 Solar

Promotional item type

Tischrechner J 1200 Solar

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1554185 Twen J 1200 Desk calculator Black Display (digits): 12 solar-powered, battery-powered (W x H x D) 141 x 25 x 151 mm

Description

Adjustable display.

This text is machine translated.

Features

  • Desk Calculators

Hints

Suitable Battery: LR54, AG10

More interesting products

(*All information is plus legal VAT)