• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector + lead SAC- 1,5/0,1-116/2XA-1L-Z 1457982 Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Twin connector + lead
Type
A standard
Connection
Open end cable
IP rating
IP65
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Conductor material

PUR

Product type

Twin connector + lead

Type

A standard

Connection

Open end cable

IP65

Number of pins

4

Nominal voltage

24 V AC

Display

LED

Total no. of pins

4

Manufacturer part #

1457982

Content

1 pc(s)

Cable Ø

6.30 mm

Cable length

1.50 m

Cable cross section

0.75 mm²

Standard

DIN

Type

SAC- 1,5/0,1-116/2XA-1L-Z

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1828223 Twin connector + lead SAC- 1,5/0,1-116/2XA-1L-Z 1457982 Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1828223 Twin connector + lead SAC- 1,5/0,1-116/2XA-1L-Z 1457982 Phoenix Contact Content: 1 pc(s)

Description

Easy and safe: 100% electrically tested plug-in components. Robust Valve Connector with Z-diode as a protective circuit. Rationally: valves with two connections via only one connection cable.

This text is machine translated.