• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector + lead SAC- 5,0/0,15-116/2XB-1L-Z 1458224 Phoenix Contact Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Twin connector + lead
Connection
Open end cable
IP rating
IP65
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Conductor material

PUR

Product type

Twin connector + lead

Connection

Open end cable

IP65

Number of pins

4

Nominal voltage

24 V AC

Display

LED

Total no. of pins

4

Manufacturer part #

1458224

Content

1 pc(s)

Cable Ø

6.30 mm

Cable length

5.00 m

Cable cross section

0.75 mm²

Circuit layout description

incl. diode

Connector type

Plug

Type

SAC- 5,0/0,15-116/2XB-1L-Z

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828237 Twin connector + lead SAC- 5,0/0,15-116/2XB-1L-Z 1458224 Phoenix Contact Content: 1 pc(s)

Description

Easy and safe: 100% electrically tested plug-in components. Robust Valve Connector with Z-diode as a protective circuit. Rationally: valves with two connections via only one connection cable.

This text is machine translated.