• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector + lead SAC- 3,0/0,15-116/2XA-1L-Z 1458033 Phoenix Contact Content: 1 pc(s)

Image similar
Product type
Twin connector + lead
Type
Line socket
Connection
Open end cable
IP rating
IP65
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Conductor material

PUR

Product type

Twin connector + lead

Type

Line socket

Connection

Open end cable

IP65

Number of pins

4

Nominal voltage

24 V AC

Display

LED

Total no. of pins

4

Manufacturer part #

1458033

Content

1 pc(s)

Cable Ø

6.30 mm

Cable length

3.00 m

Cable cross section

0.75 mm²

Length

3.0 m

max. cross section

0.15 mm²

Connector type

Plug

Type

SAC- 3,0/0,15-116/2XA-1L-Z

TRUE

24 V

3 m

FALSE

4

-5-80 °C

-40-80 °C

0.005 mΩ

Other

IP65

Other

Other

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1828226 Twin connector + lead SAC- 3,0/0,15-116/2XA-1L-Z 1458033 Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1828226 Twin connector + lead SAC- 3,0/0,15-116/2XA-1L-Z 1458033 Phoenix Contact Content: 1 pc(s)

Description

Twin connector cable SAC-3.0/0. 15-116/2XA-1L-Z-cable twin connector cable

This text is machine translated.