• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector with connection cable Black 342473 Murrelektronik Content: 100 pc(s)

Product type
Twin connector + lead
Type
A standard
Connection
Open end cable
IP rating
IP65
IP66K
IP68
Nominal voltage
300 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 4,899.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Wire insulation: PP
  • (sw num, gnge) Construction (conductor): 42× 0.15 mm (strand class 6)
  • AWG: Similar AWG 18
  • Rated surge voltage: 0.8 kV
  • Operating current per contact: Max. 2 A
  • bending radius (moving): 10× Outer Ø
  • bending radius (fixed): 5× Outer Ø
  • single wire Ø (conductor): 0.15 mm
  • Housing:
  • Cable weight: 69.3 g/m
  • Material: PBT
  • Material: Insulation: Wire insulation: Silicone
  • material (conductor): CU-strand, blank
  • material (locking): Stainless steel
  • Test voltage: 2500 V/AC
  • Temperature range (moving): -25 °C - +80 °C
  • Temperature range (fixed): -40 °C - +80 °C
  • Pollution degree: 3
  • Resistance (conductor): Max. 26 Ω/km (20 °C)
Conductor material

PUR

Product type

Twin connector + lead

Type

A standard

Connection

Open end cable

IP65

IP66K

IP68

Nominal voltage

300 V AC

Display

LED

Total no. of pins
Manufacturer part #

342473

Factory colour

Black

Content

100 pc(s)

Cable Ø

6.5 mm

Cable length

7.00 m

Cable cross section

0.75 mm²

max. cross section

0.75 mm²

RoHS-compliant

Yes

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

342473

Features

Oil-resistant

Documents & Downloads

Datasheet

Datasheet 2310129 Twin connector with connection cable Black 342473 Murrelektronik Content: 100 pc(s)