• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector with connection cable Black 7000-41561-2260000 Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Twin connector + lead
Type
A standard
Connection
M12 plug
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Waste delay time: Max. 20 ms
  • Switch-off tip: Max. 55 V
  • Wire insulation: PVC (sw, num, nge)
  • Construction (conductor): 42× 0.15 mm (strand class 6)
  • AWG: Similar AWG 18
  • Operating current per contact: Max. 4 A
  • bending radius (moving): 15× Outer Ø
  • bending radius (fixed): 10× Outer Ø
  • Single wire-Ø (conductor): 0.15 mm
  • /cable insulation: 5.33 m PVC
  • material (conductor): CU-strand, blank
  • test voltage: 2000 V/AC
  • Temperature range (moving): -5 °C - +80 °C
  • Temperature range (fixed): -30 °C - +80 °C
  • Resistance (conductor): Max. 26 Ω/km (20 °C)
Packaging type

Piece

Conductor material

PUR

Product type

Twin connector + lead

Type

A standard

Connection

M12 plug

IP67

Nominal voltage

300 V AC

Display

LED

Weight

68 g

Manufacturer part #

7000-41561-2260000

Factory colour

Black

Content

1 pc(s)

Cable Ø

5.9 mm

Cable length

100 mm

Cable cross section

3x 0.75 mm²

max. cross section

0.75 mm²

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Connector type

Plug

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-41561-2260000

Features

Oil-resistant

Fastening type

M12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311526 Twin connector with connection cable Black 7000-41561-2260000 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311526 Twin connector with connection cable Black 7000-41561-2260000 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)