• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector with connection cable Black 7000-58001-2170300 Murrelektronik Content: 1 pc(s)

Image similar
Product type
Twin connector + lead
Type
A standard
Connection
Open end cable
IP rating
IP67
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Twin connector with connection cable

Our service for you

Technical specifications

  • Waste delay time: Max. 20 ms
  • Switch-off tip: Max. 55 V
  • Wire insulation: PVC (sw, num, nge)
  • Construction (conductor): 24× 0.2 mm (strand class 5)
  • AWG: Similar AWG 18
  • Rated surge voltage: 0.8 kV
  • Operating current per contact: Max. 4 A
  • Bend radius (moving): 10× Outer Ø
  • Bend radius (fixed): 5× Outer Ø
  • Single wire Ø
  • Conductor Plastic
  • : 0.2 mm 75.9 g/m
  • Material: PBT
  • Material (core insulation): PVC
  • Material (gasket): PUR
  • Material (conductor): CU-strand, blank
  • Material (locking): Steel (galvanized)
  • Test voltage: 3000 V/AC
  • Current consumption: Approx. 12 mA
  • Temperature range (moving): -5 °C - +70 °C
  • Temperature range (fixed): -30 °C - +70 °C
  • Pollution degree: 3
  • Resistance (conductor): Max. 26 Ω/km (20 °C)
Conductor material

PVC

Product type

Twin connector + lead

Type

A standard

Connection

Open end cable

IP67

Number of pins

4

Nominal voltage

300 V AC

500 V AC

Display

LED

Total no. of pins

4

Weight

243 g

Manufacturer part #

7000-58001-2170300

Factory colour

Black

Content

1 pc(s)

Cable Ø

6.5 mm

Cable length

3.00 m

Cable cross section

4x 0.75 mm²

max. cross section

0.75 mm²

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-58001-2170300

Features

Oil-resistant

Documents & Downloads

Datasheet

Datasheet 2311619 Twin connector with connection cable Black 7000-58001-2170300 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311619 Twin connector with connection cable Black 7000-58001-2170300 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)