• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Twin connector with connection cable Black 7000-41611-6370060 Murrelektronik Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Twin connector + lead
Type
A standard
Connection
M12 plug
IP rating
IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

  • Fall delay time: Max. 20 ms
  • Switch-off tip: Max. 55 V
  • Wire insulation: PP (sw num., gnge)
  • Construction (conductor): 42× 0.15 mm (strand class 6)
  • AWG: Similar AWG 18
  • Dimensioning surge voltage: 0.8 kV
  • Operating current per contact: Max. 4 A.
  • Bending radius (moving): 10× outer-Ø
  • Bending radius (fixed): 5× outer-Ø
  • Single wire Ø (conductor): 0.15 mm
  • Housing: Plastic
  • Cable weight 69.3 g/m
  • Coding: A-coded
  • MATERIAL: MSUD (PBT), M12 (PUR)
  • Material (core insulation): PP
  • Material (seal): PURE
  • Material (conductor): Plain copper braid
  • Material (locking): Die-cast zinc, matt nickel-plated
  • Test voltage: 2500 V/AC
  • Power consumption maximum 15 mA
  • Temperature range (flexible installation): -25 °C - +80 °C.
  • Temperature range (fixed): -40 °C - +80 °C.
  • Pollution level 3
  • Resistance (conductor): Max. 26 Ω/km (20 °C)
Packaging type

Piece

Conductor material

PUR

Product type

Twin connector + lead

Type

A standard

Connection

M12 plug

IP67

Nominal voltage

300 V AC

Display

LED

Total no. of pins

+ PE

Weight

128 g

Manufacturer part #

7000-41611-6370060

Factory colour

Black

Content

1 pc(s)

Cable Ø

6.5 mm

Cable length

0.60 m

Cable cross section

4x 0.75 mm²

Width

18 mm

max. cross section

0.75 mm²

RoHS-compliant

Yes

Circuit layout description

incl. yellow LED

Connector type

Plug, straight

Max. temperature

+85 °C

Min. temperature

-25 °C

Type

7000-41611-6370060

Features

Oil-resistant

Fastening type

M12

Screw connection

M12 (SW13)

Leading contact (PE)

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2311538 Twin connector with connection cable Black 7000-41611-6370060 Murrelektronik Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2311538 Twin connector with connection cable Black 7000-41611-6370060 Murrelektronik Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)