• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks AM-2G15-120 Wi-Fi monopole antenna 15 dB 2.4 GHz

1/2
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

15 dB

Wi-Fi frequency band

2.4 GHz

Width

14.5 cm

Height

70 cm

Depth

7.9 cm

Power supply (LOV)

Power over Ethernet (PoE)

Documents & Downloads

Datasheet

Datasheet 1176750 Ubiquiti Networks AM-2G15-120 Wi-Fi monopole antenna 15 dB 2.4 GHz

User & Safety Instructions

User & Safety Instructions 1176750 Ubiquiti Networks AM-2G15-120 Wi-Fi monopole antenna 15 dB 2.4 GHz

Description

Disruptive 2X2 MIMO price/performance Basestation antennas. Designed to seamlessly integrated with Ubiquiti airMAX Rocket hardware for powerful basestation applications. Featuring great cross-pol isolation, gain, beamwidth patterns, and adjacent frequency noise attenuation performance.

Scope of delivery

  • 1x 2.4 GHz Ubiquiti AirMax -15-120 Sector 2G antenna
  • Fixings