• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks AMO-2G10 Wi-Fi monopole antenna 10 dB 2.4 GHz

Datasheet (PDF)
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

10 dB

Type

Monopole antenna

Wi-Fi frequency band

2.4 GHz

Used at

Outdoors

Width

9 cm

Height

79.9 cm

Depth

6.5 cm

Power supply (LOV)

Power over Ethernet (PoE)

Documents & Downloads

Datasheet

Datasheet 1176719 Ubiquiti Networks AMO-2G10 Wi-Fi monopole antenna 10 dB 2.4 GHz

User & Safety Instructions

User & Safety Instructions 1176719 Ubiquiti Networks AMO-2G10 Wi-Fi monopole antenna 10 dB 2.4 GHz

Description

Omnidirectional Coverage.
airMAX Omni is a Carrier Class 2x2 Dual Polarity MIMO Omnidirectional Antenna that was designed to seamlessly integrate with RocketM radios (RocketM sold separately). Pair the RocketM’s radio with the airMAX Omni’s reach to create a powerful, 360° omnidirectional basestation. This seamless integration gives network architects unparalleled flexibility and convenience. Utilize airMAX Technology.
Unlike standard Wi-Fi protocol, Ubiquiti’s Time Division Multiple Access (TDMA) airMAX protocol allows each client to send and receive data using pre-designated time slots scheduled by an intelligent AP controller. This “time slot” method eliminates hidden node collisions and maximizes airtime efficiency. It provides many magnitudes of performance improvements in latency, throughput, and scalability compared to all other outdoor systems in its class. Intelligent QoS.
Priority is given to voice/video for seamless streaming. Scalability.
High capacity and scalability. Long Distance.
Capable of high-speed, carrier-class links. Latency.
Multiple features dramatically reduce noise.

Scope of delivery

  • Ubiquiti 1x 2.4 GHz AirMax Omni 2G-10 antenna
  • Fixings

More interesting products

(*All information is plus legal VAT)