• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks AM-V5G-TI Wi-Fi monopole antenna 21 dB 5 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Wi-Fi monopole antenna

Gain

21 dB

Type

Monopole antenna

Wi-Fi frequency band

5 GHz

Used at

Outdoors

Width

14.9 cm

Height

72.1 cm

Depth

7.5 cm

Documents & Downloads

Datasheet

Datasheet 1176733 Ubiquiti Networks AM-V5G-TI Wi-Fi monopole antenna 21 dB 5 GHz

User & Safety Instructions

User & Safety Instructions 1176733 Ubiquiti Networks AM-V5G-TI Wi-Fi monopole antenna 21 dB 5 GHz

Description

Advanced Carrier-Class PtMP Basestation Antenna.
Introducing the airMAX Titanium Sector, which continues the evolution of Ubiquiti’s best-in-class sector antennas. Advanced RF isolation and variable beamwidth configuration put the Titanium Sector at the forefront of sector antenna technologyReduced Co-Location Interference.
Drawing on Ubiquiti’s depth of electrical and mechanical engineering expertise, Ubiquiti has developed the airMAX Titanium Sector to be highly resistant to noise interference in co‑location deployments. Adjustable Beamwidth Configuration.
Having adjustable beamwidth options enhances scalability and streamlines inventory. The airMAX Titanium Sector may be custom configured for any deployment requiring a 60 ̊, 90 ̊, or 120 ̊ sector. Antenna gain changes according to the configured beamwidth. Increased Performance.
The airMAX Titanium Sector was specifically engineered for optimal performance when paired with a Rocket M Titanium. - 20% increase in performance with PtMP networks- Up to 90% performance improvement in a co‑location environment- Increased durability in harsh weatherEasily Mount and Protect Your Rocket.
The Titanium Sector has an integrated Rocket mount that allows you to mount the Rocket without the use of any tools. The custom‑designed Protective Shroud helps to shield your Rocket from the elements.

Scope of delivery

  • The Ubiquiti 1x 5 GHz AirMax Sector Titanium-V5 G-Ti
  • Fixings

More interesting products

(*All information is plus legal VAT)