• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks RAD-3RD RAD-3RD Wi-Fi dish antenna 5 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti Networks RAD-3RD

  • Reduces the wind load solid
  • Protects the antenna against harsh environmental influences
  • Hides the antenna system from the public
  • Specially developed for rocket dish antenna
  • This text is machine translated.

Technical specifications

Product type

Wi-Fi dish antenna

Type

Dish antenna

Wi-Fi frequency band

5 GHz

Width

97.2 cm

Height

97.2 cm

Power supply (LOV)

Power over Ethernet (PoE)

Documents & Downloads

Datasheet

Datasheet 1176766 Ubiquiti Networks RAD-3RD RAD-3RD Wi-Fi dish antenna 5 GHz

User & Safety Instructions

User & Safety Instructions 1176766 Ubiquiti Networks RAD-3RD RAD-3RD Wi-Fi dish antenna 5 GHz

Description

A protective radome is available as an optional accessory for the RD-2G24, RD - 3G26, RD-5G30, and RD-5G34. The RAD-2RD or RAD-3RD provides the following advantages:- Reduces wind load- Protects antenna surfaces from nature’s harshest elements- Conceals antenna feed equipment from public view

Scope of delivery

  • 1 x RADÔME for rocket dish
  • 1x screw set for mounting included

More interesting products

(*All information is plus legal VAT)