• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ubiquiti Networks Wi-Fi repeater Device Bridge Pro UDB-Pro Wi-Fi 866 MBit/s PoE support

1/14
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ubiquiti wireless device bridge Pro • AC867 • 2x2 • Outdoor • 1 GbE • PoE+ • Unifi • UDB-Pro

  • Connect over a distance of more than 5 km with a point-to-point connection to another device bridge pro or set a seamless uplink with Unifi WiFi auto-link HER.
  • (2) GbE ports with (1) PoE output for PoE devices
  • Power supply via PoE/PoE+*
  • Mast mounting
  • Weather-proof (can be used outdoors)
  • Sold individually
  • Notice. Cannot be set up on its own and must be managed by a Unifi console, official Unifi hosting, or a self-hosted Unifi network server.

Technical specifications

  • Maximum data transfer rate of 866.7 Mbit/s.
  • WLAN band: Single band (5 GHz)
  • Signal strength 25 dBm
  • Transmission: Wired & Wireless
  • Product type: Network bridge
  • Material: Polycarbonate (PC), stainless steel
Product type

Wi-Fi repeater

Type

Device Bridge Pro

Function

Wi-Fi bridge

Wi-Fi frequency band

5 GHz

Wi-Fi transmission rate (max.)

866 MBit/s

Wi-Fi speed 5 GHz

866 MBit/s

Features

PoE support

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

2 x

Dim

(W x H x D) 189.5 x 189.5 x 64.3 mm

Width

189.5 mm

Height

189.5 mm

Depth

64.3 mm

Weight

515 g

Safety

WPA2-AES

Link

Wi-Fi

Factory colour

White

IPX6

10/100/1000 Mbps ports

2 x

Gain

19 dBi

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

-40 - 60 °C

Ethernet LAN

yes

Power over Ethernet plus (PoE+) ports quantity

1

Quantity per pack

1 Stück(e)

Mounting bracket(s) included

yes

Power over Ethernet (PoE)

yes

Power over Ethernet (PoE) voltage

48 V

Power LED

yes

Reset button

yes

Operating relative humidity (H-H)

5 - 95 %

Power consumption (max)

9 W

Power supply included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738686 Ubiquiti Networks Wi-Fi repeater Device Bridge Pro UDB-Pro Wi-Fi 866 MBit/s PoE support

Description

5 GHz Wireless Bridge with PoE output that connects over distances of more than 5 km or seamlessly uplinks to Unifi WiFi.

This text is machine translated.

Hints

*PoE adapter included. PoE+ input required for PoE pass-through.

More interesting products

(*All information is plus legal VAT)