• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHF cinch connector President FAN COOLER 970121

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

President fan COOLER WASHINGTON

  • Tailored compatibility: Perfectly matched to the President Washington CB radio. (Manufacturer's tip: We recommend installing two fan sets for optimal cooling of this model)
  • Efficient performance: Ensures continuous operation even under heavy loads and prevents heat damage
  • Safe & easy installation: Comes as a complete package with a protective grille to avoid contact with the rotor blades, 4 mounting screws and clear assembly instructions
  • Compact technical data: Extremely space-saving with dimensions of 40 x 40 x 20 mm and a weight of approx. 33 g. Connection is via a 2-pin plug with a 12 V supply voltage and economical 0.8 W power

Technical specifications

Product type

UHF cinch connector

Type

2-pin connector plug including protective grille and mounting screws

Compatible with (details)

President CB-transceiver/ radios

Width

40 mm

Height

40 mm

Depth

20 mm

Weight

33 g

Dim

(W x H x D) 40 x 40 x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775772 UHF cinch connector President FAN COOLER 970121

Information

Information 3775772 UHF cinch connector President FAN COOLER 970121

Description

Especially developed for the radio set President Washington, this low-noise additional fan (model ACMD901) protects your device reliably against overheating. No matter how long and intensive your radio applications are, the fan keeps the temperature within the optimal range and thus provides for a long-term high efficiency and a longer life of your equipment. Installation is fast and simple: The well-designed set can be mounted without professional help thanks to the instructions supplied.

This text is machine translated.

Scope of delivery

  • 1 fans
  • 1 protective screen
  • 4 screws
  • 1 operating instructions

More interesting products

(*All information is plus legal VAT)