• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

UHF cinch connector Stabo WINKELSTECKER PL-FAKRA-Z MALE 00524

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabo angled plug PL-Fakra-Z-male

  • For connection of CB radio sets with UHF (PL) socket on CB - radio antenna connection with Fakra - socket (black, curry, water blue, etc.)

Technical specifications

  • Product type: Adapter
  • Product color: Blue, chrome color
Product type

UHF cinch connector

Type

Right-angle plug with UHF connection PL-259 (male) to Fakra connection (male), Fakra coding Z

Compatible with (details)

For the connection of CB radio sets with UHF (PL) socket at pre-equipped CB radio antenna solutions of the automotive industry with Fakra bushing

Weight

30 g

Quantity per pack

1 Stück(e)

Package weight

31 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775757 UHF cinch connector Stabo WINKELSTECKER PL-FAKRA-Z MALE 00524

Description

Possible application:
For connection of CB radio sets with UHF (PL) socket on CB - radio antenna connection with Fakra - socket (black, curry, water blue, etc.)

This text is machine translated.

Features

  • UHF connector to FAKRA connector

Scope of delivery

  • RIGHT-ANGLE PLUG PL-FAKRA-Z MALE

More interesting products

(*All information is plus legal VAT)