• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ultradex 889009 Ad frame (magnetic) Grey (W x H) 225 mm x 312 mm A4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Ultradex Info Bag 889009 DIN A4 magnetic gray 5 pcs./PACK

  • Dimensions: 31.2 x 22.5 cm (W x H)
  • DIN A4
  • magnetic
  • Material: Polyethylene
  • 5 PCs/pack
  • A thermometer displaying a temperature range from -30°C to 120°C, with a current reading around 7°C marked in blue to red gradient.
  • A circular badge with the German flag design above the text 'Made in Germany'. The flag has horizontal stripes of black, red, and yellow.

Technical specifications

  • Promotional item type: magnetic frame
  • Dimensions: 31.2 x 22.5 cm (W x H)
  • Paper Format: DIN A4
  • Temperature range: -30 to +120 °C
  • Self-adhesive: No
  • Magnetic: Yes
  • Changeable label: Yes
  • Material: Polyethylene
  • Colour: grey
  • Pack quantity: 5 pcs./Pack.
Paper size

A4

Product type

Ad frame (magnetic)

Factory colour

Grey

Dim

(W x H) 225 mm x 312 mm

Changeable label

Yes

Content

5 pc(s)

Material

Polyethylene (PE)

Pack size

5 pcs/pack

Width

225 mm

Height

312 mm

Temperature range

-30 to +120 °C

Promotional item type

Magnetrahmen

Material

Polyethylene

Magnetic

Yes

self-adhesive

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1694890 Ultradex 889009 Ad frame (magnetic) Grey (W x H) 225 mm x 312 mm A4

Description

Use for specific themes always the same colors. So if any changes are better perceived and immediately read. The sheet is equipped with a hand grip quickly replaced. The annoying search and buy from magnets, improvise of adhesive, or the annoying grooves of pin in the wall are now a thing of the past. Blinding surface.

This text is machine translated.

Features

  • Magnetic frame

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)