• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Unold Golf white Kettle White Capacity: 1.7 l

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 26.99
-11 %
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unold Blitzcooker Golf white, 1.7 l

  • 360° rotatableVolume of 1.7 litersAuto-off cooking stop

Technical specifications

Capacity

1.7 l

Product type

Kettle

Factory colour

White

Material

Plastic

Weight

800 g

Width

208 mm

Height

236 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2560658 Unold Golf white Kettle White Capacity: 1.7 l

Description

With BLITKOCHER Golf, a powerful supplier of hot water is attracting. A maximum of 1.7 liters of water is heated up to 2,150 watts in a flash and the water level indicator informs about the filling quantity. Boil-dry protection and automatic stop cooking ensure safety, the large opening of the water tank, the covered heating element and the removable scale filter ensure easy cleaning. The cable can be stored in the base in a space-saving way. The BLITKOCHER Golf is available in white or black.

This text is machine translated.

Features

  • Wireless, removable water tank360° rotating contact connectionBoil-dry protection and auto-off cooking stopWater level indicatorOn/off switch with function control lightCovered heating element for easy cleaningCover with safety lock, opening at the push of a buttonLarge container opening for easy cleaningRemovable scale filterSeparate socket with cable storage

Scope of delivery

  • Flash cooker 1.7 l
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)