• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Urban Armor Gear Metropolis SE Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") B

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Urban Armor Gear Metropolis SE Back cover

  • Colour: Mallard (blue)Extremely robust protective shell with impact-resistant, soft inner coreThe front flap supports the "Wake/Sleep" function and can be used as a stand function (different positions possible)Water-repellent, non-slip exterior material and micro-fiber inner liningConvenient magnetic closure for the safe transportation

Technical specifications

Product type

Tablet PC cover

Design

Back cover

Compatible with

Apple

Suitable for

iPad 10.9" (Gen.10, 2022)

iPad 10.9" (A16, 2025)

Suitable for

27,7 cm (10,9")

Features

Built-in stand

Factory colour

Blue

Material

Plastic

Suitable for

27,7 cm (10,9")

Wireless charging

No

Product type description

Tasche

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2705358 Urban Armor Gear Metropolis SE Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") B

Description

The elegant protection solution with protective display flap from Urban Armor Gear offers protection against falls and shocks tested according to military standards.

This text is machine translated.

Features

  • The raised border protects the display against scratches and damagesIntegrated pen holder for the Apple pencilCompatible with the uag shoulder strapFull access to all buttons, ports, camera and touch screenSuitable for medical use (certified and tested - 168 hours test with disinfectants)Meets US military drop test standards (MIL STD 810G 516.6)Apple iPad 10.9" (10. Generation 2022)

Hints

IPad not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)