

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
USB-3.0 A/A F/M 1,0m PVC KD
9
A
USB 3.2 1st Gen type A socket (USB 3.0)
USB A
USB 3.0 A socket
USB 3.0 A plug
PA
490219.0100
Black
1 pc(s)
6.1 mm
1 m
CuSn
PVC
5 - 30 V
0.9 A
1.0 m
IP65
IP67
IP68
IP69
+ hinged cover
+70 °C
-5 °C
Datasheet 3124452 USB 3.0 mounted socket with cable, with hinged lid USB-3.0 A/A F/M 1,0m PVC KD 490219.0100 Lütze Content: 1 pc(s)
User & Safety Instructions 3124452 USB 3.0 mounted socket with cable, with hinged lid USB-3.0 A/A F/M 1,0m PVC KD 490219.0100 Lütze Content: 1 pc(s)