• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB On the GO Socket 51387-0578 Molex Content: 1 pc(s)

Stroke drawing/circuit diagram
Packaging type
Tape on Mini reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Mini B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape on Mini reel

Type

51387-0578

Product type

USB connector

Connector type

Socket

Number of pins

5

USB type

Mini B

Connector standard

USB 2.0

Connection

SMT

Manufacturer part #

51387-0578

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze

Material

Thermoplastic

Features

+ shielding

+ locking mechanism

Max. temperature

+50 °C

Min. temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 3037025 USB On the GO Socket 51387-0578 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3037025 USB On the GO Socket 51387-0578 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 3037025 USB On the GO Socket 51387-0578 Molex Content: 1 pc(s)

Description

Mini USB, B-Receptacle, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Lead-Free

What kind of USB Connectors are you looking for?