
Stroke drawing/circuit diagram
Tape on Mini reel
513870578
USB connector
Socket
Top mount
5
Mini B
USB 2.0
SMT
513870578
Black
250 pc(s)
Phosphorus bronze
Thermoplastic
30 V DC/AC
1 A
Yes
+ shielding
+ locking mechanism
+50 °C
0 °C
Process temperature max. 250 °C
Datasheet 2584775 USB On the GO Socket Top mount 513870578 Molex Content: 250 pc(s)
User & Safety Instructions 2584775 USB On the GO Socket Top mount 513870578 Molex Content: 250 pc(s)
Circuit diagramm 2584775 USB On the GO Socket Top mount 513870578 Molex Content: 250 pc(s)