• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB-On-the-GO Socket MOL Micro Solutions Top mount 513870530 Molex Content: 1200 pc(s)

Stroke drawing/circuit diagram
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Mini B
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 st = € 1.05)
€ 1,264.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-On-the-GO

  • Mini USB, B-Receptacle, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Reflow DIP Type, Lead-Free
  • This text is machine translated.

Technical specifications

  • Application: Cable to PCBNumber of rows: 1Min. Coating - Crimp range: 1,016 µmMin. Coating - Plug-in range: 0.762 µmInputs: 1Material - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldGrid dimension - Crimp range: 0.80 mmGrid dimension - plug-in range: 0.80 mmRetention force PCB: YesCoded to counterpart: Yes
Packaging type

Tape on Full reel

Type

MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Top mount

Number of pins

5

USB type

Mini B

Connector standard

USB 2.0

Connection

SMT

Manufacturer part #

513870530

Factory colour

Black

Content

1200 pc(s)

Cable Ø range
Contact material

Phosphorus bronze

Material

Thermoplastic

Nominal voltage (details)

30 V DC/AC

Nominal current (details)

1 A

RoHS-compliant

Yes

Features

+ shielding

+ locking mechanism

Max. temperature

+50 °C

Min. temperature

0 °C

Temperature range

Process temperature max. 245 °C

Engineering Part No

51387-0530

Engineering Series Name

USB MINI-B R/A RCPT

Engineering Series No

51387

Documents & Downloads

Datasheet

Datasheet 2449369 USB-On-the-GO Socket MOL Micro Solutions Top mount 513870530 Molex Content: 1200 pc(s)

User & Safety Instructions

User & Safety Instructions 2449369 USB-On-the-GO Socket MOL Micro Solutions Top mount 513870530 Molex Content: 1200 pc(s)

Circuit diagramm

Circuit diagramm 2449369 USB-On-the-GO Socket MOL Micro Solutions Top mount 513870530 Molex Content: 1200 pc(s)

Description

Mini USB, B-Receptacle, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Reflow DIP Type, Lead-Free

What kind of USB Connectors are you looking for?