• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

USB on the go Socket MOL Micro Solutions Top mount 513870578 Molex Content: 1 pc(s)

1/2
Image similar
Packaging type
Tape on Full reel
Product type
USB connector
Connector type
Socket
Number of pins
5
USB type
Mini B
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

966 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.98 / piece)
€ 0.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB on the go

  • Mini USB, B-Recipe, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Lead-Free
  • This text is machine translated.

Technical specifications

  • Application: Cable to PCB
  • Number of rows: 1
  • Min. Coating - Crimp area: 1,016 µm
  • Min. Coating - Plug-in area: 0,762 µm
  • Inputs 1
  • Material - coating Crimp area: Tin
  • Material - coating plug area: Gold
  • Pitch – crimp range 0.80 mm
  • Grid pitch - plug-in area 0.80 mm
  • Board retention force: Yes
  • Coded to the opposite: Yes
Packaging type

Tape on Full reel

Type

MOL Micro Solutions

Product type

USB connector

Connector type

Socket

Type

Top mount

Number of pins

5

USB type

Mini B

Connector standard

USB 2.0

Connection

SMT

Manufacturer part #

513870578

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze

Material

Thermoplastic

Nominal voltage (details)

30 V DC/AC

Nominal current (details)

1 A

RoHS-compliant

Yes

Features

+ shielding

+ locking mechanism

Max. temperature

+50 °C

Min. temperature

0 °C

Temperature range

Process temperature max. 250 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2901134 USB on the go Socket MOL Micro Solutions Top mount 513870578 Molex Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2901134 USB on the go Socket MOL Micro Solutions Top mount 513870578 Molex Content: 1 pc(s)

Circuit diagramm

Circuit diagramm 2901134 USB on the go Socket MOL Micro Solutions Top mount 513870578 Molex Content: 1 pc(s)

Description

Mini USB, B-Receptacle, Right-Angle, Short Body, Surface Mount Solder Tails and Through Hole Shell Tabs, with Cover Tape, Lead-Free

What kind of USB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)