
Highlights & Details
USB-On-the-GO
- Mini USB, B-Receptacle, Vertical, Through Hole Solder Tails and Shell Tabs
- This text is machine translated.
Our service for you
Technical specifications
- Application: Cable to PCBNumber of rows: 1Inputs: 1Recommended PCB thickness: 0.80 mmSolder pin length 2.00 mmMaterial - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldGrid dimension - Crimp range: 0.80 mmGrid dimension - plug-in range: 0.80 mmRetention force PCB: YesCoded to counterpart: Yes
- Packaging type
Tray
- Type
Molex MOL Micro Solutions
- Product type
USB connector
- Connector type
Socket
- Type
Vertical
- Number of pins
5
- USB type
Mini B
- Connection
Soldering
- Manufacturer part #
5000751517
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Nominal voltage (details)
30 V DC/AC
- Nominal current (details)
1 A
- RoHS-compliant
Yes
- Features
+ shielding
+ locking mechanism
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
500075-1517
- Engineering Series Name
USB MINI-B VERT RCPT
- Engineering Series No
500075
Documents & Downloads
Datasheet
Datasheet 2448944 USB-On-the-GO Socket Molex MOL Micro Solutions Vertical 5000751517 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2448944 USB-On-the-GO Socket Molex MOL Micro Solutions Vertical 5000751517 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2448944 USB-On-the-GO Socket Molex MOL Micro Solutions Vertical 5000751517 Molex Content: 1 pc(s)





















