• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 2502 2600216 Protective ear caps 34 dB 1 Pair

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Protective Ear Cap

Our service for you

Technical specifications

Product type

Protective ear caps

SNR

34 dB

Weight

50 g

Factory colour

Black

EN standard

EN 352-1:2002

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2264987 uvex 2502 2600216 Protective ear caps 34 dB 1 Pair

Datasheet 2264987 uvex 2502 2600216 Protective ear caps 34 dB 1 Pair

User & Safety Instructions

User & Safety Instructions 2264987 uvex 2502 2600216 Protective ear caps 34 dB 1 Pair

Description

Features

  • changeable capsule cushion
  • Padded bracket
  • Length-adjustable bracket
  • This text is machine translated.

What kind of Protective Ear Caps are you looking for?

More interesting products

(*All information is plus legal VAT)