• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8849812 uvex Disposable (NR) Overall Yellow, XL Size: XL Yellow

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Men
  • Closure: Velcro fastener, zipper
  • Fit: Regular Fit
  • Reuse: Disposable (NR)
Product type

Disposable overalls

Size

XL

Factory colour

Yellow

Content

1 pc(s)

UKCA

not relevant

Description

Overall uvex 3B chem classic +Disposable chemical protection type 3, 4, 5Model No.:7663, Product No.:88498Color: YellowMaterial: PP-spunbond with PP-Folielaminen- Highest safety and barrier effect achieved through extremely durable Material in combination with ultra Sound-welded and taped seams- Offers protection against a wide range of products Chemicals- Skin-friendliness through fleece Textile handle on the inside- Optimal fit for high Wearing comfort- Double sleeves and cut boot socks For additional protection- Double zip-closure panel- Safe and pleasant terminations Thanks to elastic bands on hood, arms And legs- Liquid-tight and particle-tight- Anti-static properties- Protection against infectious agents- Free of silicone and paint wetting Interfering substancesChemical/PPE Category III.EN 14605:2005+A1:2009 (Type 3 + Type 4)EN ISO 13982-1:2004+A1:2010 (TYPE 5)EN 14126:2003+AC:2004EN 1149-5:2008EN 1073-2:2002Only for single use !!!Size: S - XXXLObserve technical data sheet and/or user information!

This text is machine translated.

What kind of Disposable Protective Clothing are you looking for?