• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8909409 uvex Disposable (NR) Overall White, S. Size: S White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

uvex Disposable (NR) Overall White, S.

Our service for you

Technical specifications

  • Gender: Men
  • Closure: Zip
  • Fit: Regular Fit
  • Reuse: Disposable (NR)
Product type

Disposable overalls

Size

S

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2489326 uvex 8909409 uvex Disposable (NR) Overall White, S. Size: S White

Datasheet 2489326 uvex 8909409 uvex Disposable (NR) Overall White, S. Size: S White

User & Safety Instructions

User & Safety Instructions 2489326 uvex 8909409 uvex Disposable (NR) Overall White, S. Size: S White

Description

Overall uvex 4B MFDisposable chemical protection type 4, 5/6Model No.: 8959, Part No.: 89094Color: White/orangeMaterial: PP-spunbond with PE-foil-aminated- Excellent wearing comfort through breathable, light and flexible material- Orange taped seams for optimal protection and visibility.- Mittelfinger loops prevent the high slides of the sleeve- Optimal fit for high wearing comfort- Safe and comfortable inconnections thanks to rubber bands on hood, arms and legs- Cut-on style socks for additional safety- Particulate-proof and spray-proof- Anti-static properties- Protection against infectious agents- Protection against pesticides- Free of silicone and paint wetting interfering substancesChemical/PPE Category III.EN 14605:2005+A1:2009 (Type 4)EN ISO 13982-1:2004+A1:2010 (TYPE 5)EN 13034:2005+A1:2010 (Type 6)EN 1149-5:2008EN 14126:2003+AC:2004EN 1073-2:2002DIN 32781:2010Only for single use !!!Size: S - XXXLObserve technical data sheet and/or user information!

This text is machine translated.

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)