Datasheet 3456197 Antistat 600-5003E Anti-static disposable lab coat Size: L White
User & Safety Instructions
User & Safety Instructions 3456197 Antistat 600-5003E Anti-static disposable lab coat Size: L White
Description
Integrity's antistatic disposable lab coats are made of 55 g/m² of microporous nonwovens and meet the stringent requirements of the clean room industry. The light-weight, low-lint material provides excellent wearing comfort and breathability even when worn for a long time. With zip and elastic cuffs for secure fit Provides excellent protection against hazardous dust, liquid splashes and infectious agents. They are anti-static and suitable for cleanrooms. These lab coats type PB [6-B] offer a cost effective solution for the need for disposable clothing.
Integrity's antistatic disposable lab coats are made of 55 g/m² of microporous nonwovens and meet the stringent requirements of the clean room industry. The light-weight, low-lint material provides excellent wearing comfort and breathability even when worn for a long time. With zip and elastic cuffs for secure fit Provides excellent protection against hazardous dust, liquid splashes and infectious agents. They are anti-static and suitable for cleanrooms. These lab coats type PB [6-B] offer a cost effective solution for the need for disposable clothing.
This text is machine translated.
What kind of Disposable Protective Clothing are you looking for?