Datasheet 2633420 3M 4545XL Protective suit 4545 Size: XL White
User & Safety Instructions
User & Safety Instructions 2633420 3M 4545XL Protective suit 4545 Size: XL White
Description
The lightweight, anti-static 3M™ protective suit 4545XL made of polyethylene is distinguished by its high freedom of movement and best wearing comfort. Its material, propylene, is extremely durable and is extremely robust as well as low-lint thanks to the special layer combination of soft spin fleece fibers and a polyethylene laminate film. Elastic insets at the hip and ankles provide a pleasant wearing feeling. Its two-way zipper with adhesive flap offers additional protection. The protective suit is antistatic coated on both sides. The 3M™ Protective suit 4545 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, working in the pharmaceutical industry, paint spraying and coating as well as clean room applications. It has the size XL and the color white. The protective suit is vacuum-packed – for a space-saving storage.
This text is machine translated.
Features
Equipped with the latest technology, the 4545 protective suit offers many advantages : the new especially low-lint material is very light (49 g/qm²) and adapts itself optimally to the shape of the body, thus increasing the comfort. The protective suit is particularly suitable for use in clean rooms and with industrial cleaning.
Soft and light, particularly lint-free microporous laminate that adapts to the body and provides freedom of movement
3-piece hood, 2-way zip, lockable flap, back and ankle elastic strap for reduced risk of skin exposure
Knit cuffs and elastic waist and ankle area for greater comfort and freedom of movement
Anti-static coating EN 1149-5 reduces static discharges and minimizes the risk of spark formation
The lightweight, anti-static 3M™ protective suit 4545XL made of polyethylene is distinguished by its high freedom of movement and best wearing comfort. Its material, propylene, is extremely durable and is extremely robust as well as low-lint thanks to the special layer combination of soft spin fleece fibers and a polyethylene laminate film. Elastic insets at the hip and ankles provide a pleasant wearing feeling. Its two-way zipper with adhesive flap offers additional protection. The protective suit is antistatic coated on both sides. The 3M™ Protective suit 4545 provides protection against hazardous dust (Type 5), light liquid splashes (Type 6) and radioactive contaminated particles (EN 1073-2:2002). Its areas of application include asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, working in the pharmaceutical industry, paint spraying and coating as well as clean room applications. It has the size XL and the color white. The protective suit is vacuum-packed – for a space-saving storage.
This text is machine translated.
Features
Equipped with the latest technology, the 4545 protective suit offers many advantages : the new especially low-lint material is very light (49 g/qm²) and adapts itself optimally to the shape of the body, thus increasing the comfort. The protective suit is particularly suitable for use in clean rooms and with industrial cleaning.
Soft and light, particularly lint-free microporous laminate that adapts to the body and provides freedom of movement
3-piece hood, 2-way zip, lockable flap, back and ankle elastic strap for reduced risk of skin exposure
Knit cuffs and elastic waist and ankle area for greater comfort and freedom of movement
Anti-static coating EN 1149-5 reduces static discharges and minimizes the risk of spark formation
EN 1073-2 Nuclear particle protection
What kind of Disposable Protective Clothing are you looking for?