Datasheet 2633423 3M 4515WXL Protective suit 4515 Size: XL White
User & Safety Instructions
User & Safety Instructions 2633423 3M 4515WXL Protective suit 4515 Size: XL White
Description
The 3M™ protective suit 4515 provides protection against hazards such as hazardous dust (type 5), light liquid splashes and radioactive contaminated particles. It meets the requirements of a range of standards for chemical protective clothing, including EN 1073-2 protection against radioactive contamination, EN ISO 13688, EN 13034 type 6 against liquid splashes and EN ISO 13982-1 type 5 against fine dust. It consists of SMS material, one layer of inner and outer spinning fleece, and one layer of meltblown material between them. The spunbound fabric provides strength and splash protection, while the meltblown layers form a complex microfiber fleece that filters out dry particles. Preferably for applications with particle or fiber loading (for example, asbestos removal or cement production). The material is 50 g/m² thick and offers optimum tear resistance and long wearing comfort. The protective suit is made from a highly breathable material and effectively dissipates body heat and moisture when worn. Equipped with a two-part hood, a 2-way zip and flap with elastic back and ankle area for more comfort when pulling on and off.
This text is machine translated.
Features
The protective suit of the type 5/6 offers a cost-effective protection against dust that is harmful to health, such as asbestos fibers
It is made of very breathable nonwoven material (SMS) and removes body heat and moisture to reduce heat loads
Soft and strong (50 g/m²) SMS material for heavy duty use
Two-part hood, 2-way zip and flap with elastic back and ankle area to reduce the risk of exposed skin
CE Cat III Type 5/6 Protection against harmful particulate matter, liquid chemicals (to a limited extent spray-proof) and radioactive particles
EN 1073-2 Protection against radioactive, contaminated particles
The 3M™ protective suit 4515 provides protection against hazards such as hazardous dust (type 5), light liquid splashes and radioactive contaminated particles. It meets the requirements of a range of standards for chemical protective clothing, including EN 1073-2 protection against radioactive contamination, EN ISO 13688, EN 13034 type 6 against liquid splashes and EN ISO 13982-1 type 5 against fine dust. It consists of SMS material, one layer of inner and outer spinning fleece, and one layer of meltblown material between them. The spunbound fabric provides strength and splash protection, while the meltblown layers form a complex microfiber fleece that filters out dry particles. Preferably for applications with particle or fiber loading (for example, asbestos removal or cement production). The material is 50 g/m² thick and offers optimum tear resistance and long wearing comfort. The protective suit is made from a highly breathable material and effectively dissipates body heat and moisture when worn. Equipped with a two-part hood, a 2-way zip and flap with elastic back and ankle area for more comfort when pulling on and off.
This text is machine translated.
Features
The protective suit of the type 5/6 offers a cost-effective protection against dust that is harmful to health, such as asbestos fibers
It is made of very breathable nonwoven material (SMS) and removes body heat and moisture to reduce heat loads
Soft and strong (50 g/m²) SMS material for heavy duty use
Two-part hood, 2-way zip and flap with elastic back and ankle area to reduce the risk of exposed skin
CE Cat III Type 5/6 Protection against harmful particulate matter, liquid chemicals (to a limited extent spray-proof) and radioactive particles
EN 1073-2 Protection against radioactive, contaminated particles
What kind of Disposable Protective Clothing are you looking for?