User & Safety Instructions 2751837 Ansell WH15S-00138-02 AlphaTec® 1500 - Model 138 Chemical Protection, White, S Size: S White
Description
Asbestos fibers, such as chrysotil, have a typical size of 3 to 5 µm. The SMS material used for the Overalls MICROGARD® 1500 has been shown to filter 100% particles larger than 3 µm. Combination of robustness and particle protection. 3-piece hood with rubber bands on hood, waist, arm/leg terminations. 2-way front zip with re-closable cover panel.
This text is machine translated.
Features
Protection – Proven filtering of 100% of particles > 3 µm*Comfortable to wear – permeable to air and water vapor ("breathable") to reduce heat exposureSilicone freedom - important property when paintingOptimized body fit - Increased comfort and greater safety for the wearerApplicationsInspection (gripping, checking and marking)Work with asbestosHandling powder/powder
Asbestos fibers, such as chrysotil, have a typical size of 3 to 5 µm. The SMS material used for the Overalls MICROGARD® 1500 has been shown to filter 100% particles larger than 3 µm. Combination of robustness and particle protection. 3-piece hood with rubber bands on hood, waist, arm/leg terminations. 2-way front zip with re-closable cover panel.
This text is machine translated.
Features
Protection – Proven filtering of 100% of particles > 3 µm*Comfortable to wear – permeable to air and water vapor ("breathable") to reduce heat exposureSilicone freedom - important property when paintingOptimized body fit - Increased comfort and greater safety for the wearerApplicationsInspection (gripping, checking and marking)Work with asbestosHandling powder/powder
Scope of delivery
Protective clothing
What kind of Disposable Protective Clothing are you looking for?