Datasheet 2633433 3M 4510L Protective suit 4510 Size: L White
User & Safety Instructions
User & Safety Instructions 2633433 3M 4510L Protective suit 4510 Size: L White
Description
The lightweight, anti-static 3M™ protective suit 4510 is made from high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. The protective suit thus provides protection against health-endangering dusts (type 5), light liquid splashes (type 6) and radioactive, contaminated particles (EN 1073-2:2002). Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The applications of the 3M™ 4510L/TYPE 5/6 protective suit are in asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, paint spraying and coating, clean room applications as well as work in the pharmaceutical industry. It has the size L and the color white.
This text is machine translated.
Features
The lightweight, anti-static protective suit 4510 is made of high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. A protective suit with an interesting price/performance ratio.
Protection against EN 14126 Biological agents
Made from a soft, lightweight non-woven fabric with microporous laminate for splash protection, strength and breathability
Certified protection against hazardous dust and liquid splashes to a limited extent (Type 5/6)
2-part hood, 2-way zip with flap with elastic openings for a lower risk of skin exposure
Anti-static coating EN 1149-5 reduces static discharges and the risk of spark formation
The lightweight, anti-static 3M™ protective suit 4510 is made from high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. The protective suit thus provides protection against health-endangering dusts (type 5), light liquid splashes (type 6) and radioactive, contaminated particles (EN 1073-2:2002). Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The applications of the 3M™ 4510L/TYPE 5/6 protective suit are in asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, paint spraying and coating, clean room applications as well as work in the pharmaceutical industry. It has the size L and the color white.
This text is machine translated.
Features
The lightweight, anti-static protective suit 4510 is made of high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. A protective suit with an interesting price/performance ratio.
Protection against EN 14126 Biological agents
Made from a soft, lightweight non-woven fabric with microporous laminate for splash protection, strength and breathability
Certified protection against hazardous dust and liquid splashes to a limited extent (Type 5/6)
2-part hood, 2-way zip with flap with elastic openings for a lower risk of skin exposure
Anti-static coating EN 1149-5 reduces static discharges and the risk of spark formation
What kind of Disposable Protective Clothing are you looking for?