• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansell WH15S-00138-04 AlphaTec® 1500 - Model 138 Chemical protection, white, L Size: L White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

AlphaTec® 1500 - Model 138 Chemical protection, white, L

Our service for you

Technical specifications

Standards

EN ISO 13688:2013;EN ISO 13982-1:2004;EN 13034:2005;EN 1073-2:2002

Product type

Overalls

Size

L

Factory colour

White

Content

1 pc(s)

Outer material

SMS-material

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751839 Ansell WH15S-00138-04 AlphaTec® 1500 - Model 138 Chemical protection, white, L Size: L White

Description

Asbestos fibers, such as chrysotil, have a typical size of 3 to 5 µm. The SMS material used for the Overalls MICROGARD® 1500 has been shown to filter 100% particles larger than 3 µm. Combination of robustness and particle protection. 3-piece hood with rubber bands on hood, waist, arm/leg terminations. 2-way front zip with re-closable cover panel.

This text is machine translated.

Features

  • Protection – Proven filtering of 100% of particles > 3 µm*Comfortable to wear – permeable to air and water vapor ("breathable") to reduce heat exposureSilicone freedom - important property when paintingOptimized body fit - Increased comfort and greater safety for the wearerApplicationsInspection (gripping, checking and marking)Work with asbestosHandling powder/powder

Scope of delivery

  • Protective clothing

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)