• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4510XL Protective suit 4510 Size: XL White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

219 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective suit 4510

Our service for you

Technical specifications

Product type

Disposable overalls

Size

XL

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633424 3M 4510XL Protective suit 4510 Size: XL White

User & Safety Instructions

User & Safety Instructions 2633424 3M 4510XL Protective suit 4510 Size: XL White

Description

The lightweight, anti-static 3M™ protective suit 4510 is made from high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. The protective suit thus provides protection against health-endangering dusts (type 5), light liquid splashes (type 6) and radioactive, contaminated particles (EN 1073-2:2002). Flexible hip, ankle and wrist inserts provide a pleasant wearing feeling and improved freedom of movement. The two-way zipper with adhesive flap offers additional protection. The protective suit has anti-static equipment on both sides (EN 1149-5:2008) and, thanks to its special material, is lint-free. The applications for the 3M™ protective suit 4510XL / TYPE 5/6 are in asbestos inspection, insulation, asbestos disposal, cement production, grinding and polishing, Light industrial cleaning, machine maintenance, paint spraying and coating, clean room applications as well as work in the pharmaceutical industry. It has the size XL and the color white.

This text is machine translated.

Features

  • The lightweight, anti-static protective suit 4510 is made of high quality micro-porous material. This soft spinning nonwoven polypropylene was additionally equipped with a layer of polyethylene laminate. A protective suit with an interesting price/performance ratio.
  • Protection against EN 14126 Biological agents
  • Made from a soft, lightweight non-woven fabric with microporous laminate for splash protection, strength and breathability
  • Certified protection against hazardous dust and liquid splashes to a limited extent (Type 5/6)
  • 2-part hood, 2-way zip with flap with elastic openings for a lower risk of skin exposure
  • Anti-static coating EN 1149-5 reduces static discharges and the risk of spark formation

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)