• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 4515W2XL Protective suit 4515 Size: XXL White

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Protective suit 4515

Our service for you

Technical specifications

Product type

Disposable overalls

Size

XXL

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2633431 3M 4515W2XL Protective suit 4515 Size: XXL White

User & Safety Instructions

User & Safety Instructions 2633431 3M 4515W2XL Protective suit 4515 Size: XXL White

Description

The 3M™ protective suit 4515 provides protection against hazards such as hazardous dust (type 5), light liquid splashes and radioactive contaminated particles. It meets the requirements of a range of standards for chemical protective clothing, including EN 1073-2 protection against radioactive contamination, EN ISO 13688, EN 13034 type 6 against liquid splashes and EN ISO 13982-1 type 5 against fine dust. It consists of SMS material, one layer of inner and outer spinning fleece, and one layer of meltblown material between them. The spunbound fabric provides strength and splash protection, while the meltblown layers form a complex microfiber fleece that filters out dry particles. Preferably for applications with particle or fiber loading (for example, asbestos removal or cement production). The material is 50 g/m² thick and offers optimum tear resistance and long wearing comfort. The protective suit is made from a highly breathable material and effectively dissipates body heat and moisture when worn. Equipped with a two-part hood, a 2-way zip and flap with elastic back and ankle area for more comfort when pulling on and off.

This text is machine translated.

Features

  • The protective suit of the type 5/6 offers a cost-effective protection against dust that is harmful to health, such as asbestos fibers
  • It is made of very breathable nonwoven material (SMS) and removes body heat and moisture to reduce heat loads
  • Soft and strong (50 g/m²) SMS material for heavy duty use
  • Two-part hood, 2-way zip and flap with elastic back and ankle area to reduce the risk of exposed skin
  • CE Cat III Type 5/6 Protection against harmful particulate matter, liquid chemicals (to a limited extent spray-proof) and radioactive particles
  • EN 1073-2 Protection against radioactive, contaminated particles

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)