• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex 8849710 uvex Disposable (NR) Overall White, M Size: M White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

uvex Disposable (NR) Overall White, M

Our service for you

Technical specifications

  • Gender: Men
  • Closure: Zip
  • Fit: Regular Fit
  • Reuse: Disposable (NR)
Product type

Disposable overalls

Size

M

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2489214 uvex 8849710 uvex Disposable (NR) Overall White, M Size: M White

Description

Overall uvex 5/6 comfort lightDisposable chemical protection type 5/6Model No.: 7662, Part No.: 88497Color: White/Material: PP spunbond with PE filmLaminated, SMS back section- Combination of laminate andAir-permeable SMS in the backOffers a high level of moistureSkill Management and Respiratoryactivity without the degree of protection reduce- The seams are enclosedHigh level of protection against particlesAnd liquid primer.- Medium finger loops prevent thisHigh slide of the sleeve- Optimal fit for highWearing comfort- Safe and pleasant terminationsThanks to elastic bands on hood, armsAnd legs- Particulate-proof and limited spray-proof- Anti-static propertiesChemical/PPE Category III.EN ISO 13982-1 (Type 5)EN 13034 (Type 6)EN 1149-5EN 14126EN 1073-2Only for single use !!!Size: M - XXXLTechnical data sheet and/orObserve user information!

This text is machine translated.

What kind of Disposable Protective Clothing are you looking for?

More interesting products

(*All information is plus legal VAT)