User & Safety Instructions 2489217 uvex 8849713 uvex Disposable (NR) Overall white, XXL Size: XXL White
Description
Overall uvex 5/6 comfort lightDisposable chemical protection type 5/6Model No.: 7662, Part No.: 88497Color: White/Material: PP spunbond with PE filmLaminated, SMS back section- Combination of laminate andAir-permeable SMS in the backOffers a high level of moistureSkill Management and Respiratoryactivity without the degree of protection reduce- The seams are enclosedHigh level of protection against particlesAnd liquid primer.- Medium finger loops prevent thisHigh slide of the sleeve- Optimal fit for highWearing comfort- Safe and pleasant terminationsThanks to elastic bands on hood, armsAnd legs- Particulate-proof and limited spray-proof- Anti-static propertiesChemical/PPE Category III.EN ISO 13982-1 (Type 5)EN 13034 (Type 6)EN 1149-5EN 14126EN 1073-2Only for single use !!!Size: M - XXXLTechnical data sheet and/orObserve user information!
Overall uvex 5/6 comfort lightDisposable chemical protection type 5/6Model No.: 7662, Part No.: 88497Color: White/Material: PP spunbond with PE filmLaminated, SMS back section- Combination of laminate andAir-permeable SMS in the backOffers a high level of moistureSkill Management and Respiratoryactivity without the degree of protection reduce- The seams are enclosedHigh level of protection against particlesAnd liquid primer.- Medium finger loops prevent thisHigh slide of the sleeve- Optimal fit for highWearing comfort- Safe and pleasant terminationsThanks to elastic bands on hood, armsAnd legs- Particulate-proof and limited spray-proof- Anti-static propertiesChemical/PPE Category III.EN ISO 13982-1 (Type 5)EN 13034 (Type 6)EN 1149-5EN 14126EN 1073-2Only for single use !!!Size: M - XXXLTechnical data sheet and/orObserve user information!
This text is machine translated.
What kind of Disposable Protective Clothing are you looking for?