User & Safety Instructions 2489221 uvex 8849811 uvex Disposable (NR) Overall Yellow, L. Size: L Yellow
Description
Overall uvex 3B chem classic +Disposable chemical protection type 3, 4, 5Model No.:7663, Product No.:88498Color: YellowMaterial: PP-spunbond with PP-Folielaminen- Highest safety and barrier effect achieved through extremely durable Material in combination with ultra Sound-welded and taped seams- Offers protection against a wide range of products Chemicals- Skin-friendliness through fleece Textile handle on the inside- Optimal fit for high Wearing comfort- Double sleeves and cut boot socks For additional protection- Double zip-closure panel- Safe and pleasant terminations Thanks to elastic bands on hood, arms And legs- Liquid-tight and particle-tight- Anti-static properties- Protection against infectious agents- Free of silicone and paint wetting Interfering substancesChemical/PPE Category III.EN 14605:2005+A1:2009 (Type 3 + Type 4)EN ISO 13982-1:2004+A1:2010 (TYPE 5)EN 14126:2003+AC:2004EN 1149-5:2008EN 1073-2:2002Only for single use !!!Size: S - XXXLObserve technical data sheet and/or user information!
Overall uvex 3B chem classic +Disposable chemical protection type 3, 4, 5Model No.:7663, Product No.:88498Color: YellowMaterial: PP-spunbond with PP-Folielaminen- Highest safety and barrier effect achieved through extremely durable Material in combination with ultra Sound-welded and taped seams- Offers protection against a wide range of products Chemicals- Skin-friendliness through fleece Textile handle on the inside- Optimal fit for high Wearing comfort- Double sleeves and cut boot socks For additional protection- Double zip-closure panel- Safe and pleasant terminations Thanks to elastic bands on hood, arms And legs- Liquid-tight and particle-tight- Anti-static properties- Protection against infectious agents- Free of silicone and paint wetting Interfering substancesChemical/PPE Category III.EN 14605:2005+A1:2009 (Type 3 + Type 4)EN ISO 13982-1:2004+A1:2010 (TYPE 5)EN 14126:2003+AC:2004EN 1149-5:2008EN 1073-2:2002Only for single use !!!Size: S - XXXLObserve technical data sheet and/or user information!
This text is machine translated.
What kind of Disposable Protective Clothing are you looking for?