• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex megasonic 9320415 Safety goggles Grey, Blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Full-view glasses uvex megasonic colorless ETC 9320415

Our service for you

Technical specifications

  • Coating: uvex supravision ETC.Properties of window tinting: No special propertiesIdentification number of washer: 2C-1.2Transmission: 0.91Further marking disc: W 1 BT CE
Product type

Safety goggles

Factory colour

Grey

Blue

Window tinting

None

Weight

0.08 kg

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2488158 uvex megasonic 9320415 Safety goggles Grey, Blue

Description

With its revolutionary disc design and the associated unlimited field of view, the uvex megasonic provides for the best view at all times – even under difficult conditions. Their sporty, ergonomic design and the pleasant wearing properties make it a reliable companion in everyday work.

This text is machine translated.

What kind of Safety Glasses are you looking for?

More interesting products

(*All information is plus legal VAT)