• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos B-WR 9772130 Hard hat EN 397 DIN 939 Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet pheos B-WR

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Yellow

Material

Polyethylene (PE)

Weight

0.435 kg

DIN standard

DIN 939

EN standard

EN 397

Strap lining

6-point

Head width (max.)

610 mm

Head width (min.)

520 mm

Features

Ventilated

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1577168 uvex pheos B-WR 9772130 Hard hat EN 397 DIN 939 Yellow

Datasheet 1577168 uvex pheos B-WR 9772130 Hard hat EN 397 DIN 939 Yellow

User & Safety Instructions

User & Safety Instructions 1577168 uvex pheos B-WR 9772130 Hard hat EN 397 DIN 939 Yellow

Conformity certificate

Conformity certificate 1577168 uvex pheos B-WR 9772130 Hard hat EN 397 DIN 939 Yellow

Description

Features

  • New, Lightweight helmet in a sporty design with 3 different ventilation openings in the front and two in the behind-the-head, a range
  • Adapter system for uvex uvex helmet visors, capsules and helmet lamps
  • 6-point textile strap interior equipment with a dial system for continuous adjustment.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)