• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pheos E-S-WR 9770331 Hard hat EN 397, EN 50365 DIN 939 Red

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Uvex pheos E-S-WR safety helmet red

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

Red

Material

HDPE

Weight

400 g

DIN standard

DIN 939

EN standard

EN 397

EN 50365

Head width (max.)

610 mm

Head width (min.)

520 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341840 uvex pheos E-S-WR 9770331 Hard hat EN 397, EN 50365 DIN 939 Red

Description


Safety helmet Uvex pheos E-S-WR - comfortable protection in case of electrical work

The lightweight Uvex pheo protective helmets in sporty design offer maximum comfort – for example, thanks to climate zone ventilation and extremely variable 3D interior design. The robust, form-resistant helmet shell easily withstands the pressure from the side and fulfills all safety-relevant requirements at the construction or in the industry. Your functional accessory system makes Uvex Pheos industrial safety helmets particularly versatile. Whether visor, protective goggles, ear protection capsules or lamp.

General characteristics
Hard hat with slot on the front side for helmet lamps
Lateral euroslot-recordings (30 mm) for attaching ear caps and the Uvex pheo visor system
Fully closed helmet tray for use in the electrician's area
With short shield
Available in colors: White, yellow, blue, orange, green, red, black

Comfort features
Interior with rotating wheel system for simple adjustment of width
Shortened shield for an extended field of vision upwards
Six-point textile strap suspension ensures optimum fit and comfort

Protective features
Fulfils the EN 397 standard and additional requirements for very low temperatures (-30 ºC) and metal splash (MM = "Molten Metal") and is approved according to EN50365 (1000 V AC)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)