User & Safety Instructions 3017879 uvex pronamic 9731330 Hard hat EN 397 Red
Description
The modern, sporty helmet not only protects the wearer in his daily use, but also possesses a unique innovative helmet structure. The inspiration from the Bionics (Seerosen Leaf) has created a completely new design for helmets. This enables a Maximum at performance as well as ergonomy with minimum use of material. Along with the innovation through the new helmet structure and the ergonomically developed features the Uvex pronamic also offers the Maximum of safety. In addition to the standards required (shock absorption, penetration, burning behavior), it also meets the optional requirements "-30°C" and "MM".
This text is machine translated.
Features
General characteristics
Lateral euroslot brackets (30 mm) for attaching ear caps and the pronmic visor system
Other items to include our extensive accessories
Mounting for the IES-glasses clip (9772002) as standard
Perfect size range 51 to 65 cm
Comfort features
Interior equipment (9790310) with rotating wheel system for a stepless adjustment of width
Equipped with the welding band (9790311)
Six-point textile strap suspension ensures optimum fit and maximum comfort
Large neck support
Optimised headband geometry
Carry position even closer to the head
Variably adjustable ventilation openings for maximum ventilation
Protective features
EN 397 Industrial safety helmet standard Low temperatures (-30°C) Molten Metal (MM)
Field of application
Industry
Building industry
Description
The modern, sporty helmet not only protects the wearer in his daily use, but also possesses a unique innovative helmet structure. The inspiration from the Bionics (Seerosen Leaf) has created a completely new design for helmets. This enables a Maximum at performance as well as ergonomy with minimum use of material. Along with the innovation through the new helmet structure and the ergonomically developed features the Uvex pronamic also offers the Maximum of safety. In addition to the standards required (shock absorption, penetration, burning behavior), it also meets the optional requirements "-30°C" and "MM".
This text is machine translated.
Features
General characteristics
Lateral euroslot brackets (30 mm) for attaching ear caps and the pronmic visor system
Other items to include our extensive accessories
Mounting for the IES-glasses clip (9772002) as standard
Perfect size range 51 to 65 cm
Comfort features
Interior equipment (9790310) with rotating wheel system for a stepless adjustment of width
Equipped with the welding band (9790311)
Six-point textile strap suspension ensures optimum fit and maximum comfort
Large neck support
Optimised headband geometry
Carry position even closer to the head
Variably adjustable ventilation openings for maximum ventilation
Protective features
EN 397 Industrial safety helmet standard Low temperatures (-30°C) Molten Metal (MM)