User & Safety Instructions 3017860 uvex pronamic 9735030 Hard hat EN 397, EN 12492 White
Description
The perfect interaction between protection and dynamics (dynamic) is offered by our new Uvex pronamic Alpine not only in its product name. A clear development goal was to integrate all functional elements (ventilation, mips safety system) in the helmet design in a form-consistent manner. In addition, the comfort was extremely important to us so that our customers can adjust the helmet to the respective head geometry optimally.
This text is machine translated.
Features
General characteristics
Lateral euroslot brackets (30 mm) for attaching ear caps
Four holding brackets for holding head lamps or full-view glasses
Other elements to include our extensive accessories
Chin strap EN 12492 (Art. 9790351) included in the standard delivery, EN 397 version (Art. No. 9790021) available separately as accessory
Exchangeable hygiene sets 9790350 and 9790352 (MIPS)
Perfect size range 51 to 63cm
Comfort features
Versatile adjustable interior including infinitely variable rotation system
EPS inner shell ensures optimum fit and comfort
Ventilation openings for maximum ventilation
Protective features
EN 12492 mountain helmet standard
EN 397 Industrial safety helmet standard Low temperatures (-30°C) High side stiffness (LD - lateral deformation) Molten Metal (MM)
Field of application
Industry
Building industry
Energy
Electro
GALVANIZED
Forest
Description
The perfect interaction between protection and dynamics (dynamic) is offered by our new Uvex pronamic Alpine not only in its product name. A clear development goal was to integrate all functional elements (ventilation, mips safety system) in the helmet design in a form-consistent manner. In addition, the comfort was extremely important to us so that our customers can adjust the helmet to the respective head geometry optimally.
This text is machine translated.
Features
General characteristics
Lateral euroslot brackets (30 mm) for attaching ear caps
Four holding brackets for holding head lamps or full-view glasses
Other elements to include our extensive accessories
Chin strap EN 12492 (Art. 9790351) included in the standard delivery, EN 397 version (Art. No. 9790021) available separately as accessory
Exchangeable hygiene sets 9790350 and 9790352 (MIPS)
Perfect size range 51 to 63cm
Comfort features
Versatile adjustable interior including infinitely variable rotation system
EPS inner shell ensures optimum fit and comfort
Ventilation openings for maximum ventilation
Protective features
EN 12492 mountain helmet standard
EN 397 Industrial safety helmet standard Low temperatures (-30°C) High side stiffness (LD - lateral deformation) Molten Metal (MM)