• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex pronamic 9735031 Hard hat EN 397, EN 12492 White

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety helmet pronamic Alpine MIPS white

Our service for you

Technical specifications

Product type

Hard hat

Factory colour

White

Material

Acrylonitrile butadiene styrene

EPS

EN standard

EN 397

EN 12492

Strap lining

4-point

Head width (max.)

630 mm

Head width (min.)

510 mm

Features

ABS shell

Ventilated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017861 uvex pronamic 9735031 Hard hat EN 397, EN 12492 White

Description

The perfect interaction between protection and dynamics (dynamic) is offered by our new Uvex pronamic Alpine not only in its product name. A clear development goal was to integrate all functional elements (ventilation, mips safety system) in the helmet design in a form-consistent manner. In addition, the comfort was extremely important to us so that our customers can adjust the helmet to the respective head geometry optimally.

This text is machine translated.

Features

  • General characteristics
  • Lateral euroslot brackets (30 mm) for attaching ear caps
  • Four holding brackets for holding head lamps or full-view glasses
  • Other elements to include our extensive accessories
  • Chin strap EN 12492 (Art. 9790351) included in the standard delivery, EN 397 version (Art. No. 9790021) available separately as accessory
  • Exchangeable hygiene sets 9790350 and 9790352 (MIPS)
  • Perfect size range 51 to 63cm
  • Comfort features
  • Versatile adjustable interior including infinitely variable rotation system
  • EPS inner shell ensures optimum fit and comfort
  • Ventilation openings for maximum ventilation
  • Protective features
  • EN 12492 mountain helmet standard
  • EN 397 Industrial safety helmet standard Low temperatures (-30°C) High side stiffness (LD - lateral deformation) Molten Metal (MM)
  • MIPS security system for receiving rotational energy integrated
  • Field of application
  • Industry
  • Building industry
  • Energy
  • Electro
  • GALVANIZED
  • Forest

More interesting products

(*All information is plus legal VAT)