• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

uvex u-fit 6072706 100 pc(s) Disposable glove Size (gloves): XS

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Highlights & Details

Uvex u-fit XLite — the sensitive, highly fine disposable protective glove

  • Very light and thin NBR disposable protective gloves (0.06 mm)
  • NBR (nitrile butadiene rubber)
  • Suitable for operating touch-displays
  • Approved for use in the food industry
  • Colour: Indigo blue
  • AQL 1.5
  • LABS compliant with VDMA 24364-A2-L
  • 100 pieces per box

Our service for you

Technical specifications

Product type

Disposable glove

Material (palm)

Nitrile

Size

XS

Factory colour

Indigo blue

Content

100 pc(s)

Standards

EN ISO 21420:2020,
EN ISO 374-1:2016 + A1:2018
EN ISO 374-5:2016

Documents & Downloads

Datasheet

Datasheet 3758249 uvex u-fit 6072706 100 pc(s) Disposable glove Size (gloves): XS

User & Safety Instructions

User & Safety Instructions 3758249 uvex u-fit 6072706 100 pc(s) Disposable glove Size (gloves): XS

Description

Very sensitive, thin disposable protective gloves, which are characterized mainly by their low material thickness (0.06mm). It is perfect for easy fine installation work, laboratory and control tasks and also offers reliable protection against oil and dirt.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)